IQD 8 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- RS Stock No.:
- 735-538
- Mfr. Part No.:
- LFXTAL003156B
- Brand:
- IQD
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-538
- Mfr. Part No.:
- LFXTAL003156B
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 8MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | Bulk | |
| Packaging | Bulk Packaging | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 4.85mm | |
| Height | 4mm | |
| Frequency Tolerance | ±30 mm | |
| Frequency Stability | ±50 mm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 40000mΩ | |
| Maximum Operating Temperature | 70°C | |
| Series | HC49/4H | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 8MHz | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type Bulk | ||
Packaging Bulk Packaging | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 4.85mm | ||
Height 4mm | ||
Frequency Tolerance ±30 mm | ||
Frequency Stability ±50 mm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 40000mΩ | ||
Maximum Operating Temperature 70°C | ||
Series HC49/4H | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±30.00 ppm at 25°C
Load capacitance of 30.00 pF and shunt capacitance of 7.0 pF max
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD 10 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 20 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 16 MHz Crystal Unit ±30 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 4 MHz Crystal Unit ±20 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 8 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
