DiodesZetex 38.4 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 216-324
- Mfr. Part No.:
- FH3840024Z
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.36
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,758 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.36 |
| 10 - 99 | $1.21 |
| 100 - 499 | $1.14 |
| 500 - 999 | $1.07 |
| 1000 + | $0.88 |
*price indicative
- RS Stock No.:
- 216-324
- Mfr. Part No.:
- FH3840024Z
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Standard Frequency | 38.4MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 to ±20 ppm | |
| Series Resistance | 60Ω | |
| Series | FH | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Standard Frequency 38.4MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 to ±20 ppm | ||
Series Resistance 60Ω | ||
Series FH | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex Miniature Quartz Ceramic Crystal is a 4 pad FH Series seam seal devices incorporate a ultra miniature AT-cut crystal resonator housed in a standard 2.5 x 2.0 mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form factor PCB applications.
Rugged AT-cut crystal construction
PB free and RoHS compliant
Related links
- DiodesZetex 16 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- QANTEK 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- QANTEK 26 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- QANTEK 27.12 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- DiodesZetex 38.4 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 0.68 mm 3.2 mm 2.5mm
- IQD 32 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- IQD 24.576 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
