DiodesZetex 50 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 680 μm 3.2 mm 2.5mm
- RS Stock No.:
- 216-323
- Mfr. Part No.:
- FL5000058Z
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.15
(exc. GST)
$2.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,888 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.15 |
| 10 - 99 | $1.95 |
| 100 - 499 | $1.76 |
| 500 - 999 | $1.67 |
| 1000 + | $1.49 |
*price indicative
- RS Stock No.:
- 216-323
- Mfr. Part No.:
- FL5000058Z
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Standard Frequency | 50MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 680μm | |
| Frequency Tolerance | ±10 to ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | No | |
| Series | FL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Standard Frequency 50MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 680μm | ||
Frequency Tolerance ±10 to ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 40Ω | ||
Standards/Approvals No | ||
Series FL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Miniature Quartz Ceramic Crystal is a 4 pad FL Series seam seal devices incorporate a Sub miniature AT-cut crystal resonator housed in a standard 3.2 x 2.5 mm ceramic package. These Compact crystals are Ideal for surface mounting in densely populated or small form factor PCB applications.
Rugged AT-cut crystal construction
PB free and RoHS compliant
Related links
- DiodesZetex 50 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 0.68 mm 3.2 mm 2.5mm
- DiodesZetex 38.4 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 0.68 mm 3.2 mm 2.5mm
- DiodesZetex 25 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 0.68 mm 3.2 mm 2.5mm
- DiodesZetex 24 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 0.68 mm 3.2 mm 2.5mm
- Abracon 40 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Epson 40 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 3.2 mm 2.5mm
- QANTEK 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Epson 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 3.2 mm 2.5mm
