DiodesZetex 32 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 400 μm 1.6 mm 1.2mm
- RS Stock No.:
- 216-262
- Mfr. Part No.:
- US3200005Z
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.30
(exc. GST)
$3.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.30 |
| 10 - 99 | $3.00 |
| 100 - 499 | $2.77 |
| 500 - 999 | $2.57 |
| 1000 + | $2.31 |
*price indicative
- RS Stock No.:
- 216-262
- Mfr. Part No.:
- US3200005Z
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 400μm | |
| Frequency Tolerance | ±10 to ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | US | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 400μm | ||
Frequency Tolerance ±10 to ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series US | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The DiodesZetex Miniature Quartz Ceramic Crystal is a seam seal devices incorporate a ultra-miniature AT-cut crystal resonator housed in a standard 1.6 x 1.2mm ceramic package. These Compact crystals are Ideal for surface mounting in densely populated or small form factor PCB applications.
Rugged AT-cut Crystal Construction
AEC-Q 200 Compliant with Grade 1
Halogen and antimony free
Totally lead free and fully RoHS compliant
Related links
- DiodesZetex 32 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 0.4 mm 1.6 mm 1.2mm
- IQD 48 MHz Crystal Unit ±15 ppm SMT 2-Pin 0.4 mm 1.6 mm 1.2mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Abracon 32 MHz Crystal 20 ppm ABM12 4-Pin 0.45 mm 1.6 mm 1.2mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Ceramic package 4-Pin 0.3 mm 1.6 mm 1.2mm
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.3 mm 1.6 mm 1.2mm
- Murata 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
