Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$622.00

(exc. GST)

$684.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.622$622.00

*price indicative

RS Stock No.:
197-704
Mfr. Part No.:
830003151
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

8MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

16pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

2

Length

13.4mm

Width

4.3mm

Height

4.9mm

Frequency Tolerance

±30.00 ppm

Minimum Operating Temperature

-10.00°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

60.00°C

Series Resistance

40Ω

Standards/Approvals

EU, REACH, RoHS 2011

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal offers reliability and precision for diverse electronic applications. This industry standard SMD crystal features a sensitive resonator that delivers optimal frequency stability and low frequency tolerance. With its hermetically sealed structure, it ensures longevity in various environments while maintaining performance excellence. Designed for ease of use, the gull wing mount configuration makes installation straightforward, effectively reducing assembly time.

Optimized frequency stability ensures consistent performance

Low frequency tolerance for high precision in timing applications

Resistant to temperature fluctuations for reliable operation

Complies with RoHS standards to meet environmental regulations

Packaged in tape and reel for convenient handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy