Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- RS Stock No.:
- 197-683
- Mfr. Part No.:
- 830011300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$300.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.30 | $300.00 |
*price indicative
- RS Stock No.:
- 197-683
- Mfr. Part No.:
- 830011300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 4MHz | |
| Mount Type | Surface | |
| Load Capacitance | 30pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.4mm | |
| Width | 4.3mm | |
| Height | 4.9mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 130Ω | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 4MHz | ||
Mount Type Surface | ||
Load Capacitance 30pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.4mm | ||
Width 4.3mm | ||
Height 4.9mm | ||
Frequency Tolerance ±30.00 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 130Ω | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is designed to meet industry standards with a focus on reliability and performance. This SMD crystal features resistance welding and hermetic sealing in an inert atmosphere, ensuring durability and stability in various applications. Its gull wing mount enhances ease of use during installation, while the glass to metal Seals on the leads contribute to superior environmental protection. With a frequency of 4.0MHz, this crystal is engineered to deliver precise timing for a variety of electronic devices.
Wide operating temperature range ensures adaptability
Exceptional frequency stability supports consistent performance
Low ageing rate enhances long term reliability
RoHS compliant terminations align with environmental standards
Available in convenient reel packaging for easy handling
- RS Stock No. 0197685
- Mfr. Part No. 830011300
Each (On a Tape of 10)
$0.438
- RS Stock No. 0197699
- Mfr. Part No. 830003181
Each (On a Tape of 10)
$0.67
- RS Stock No. 0197702
- Mfr. Part No. 830003166
Each (On a Tape of 10)
$0.67
- RS Stock No. 0197670
- Mfr. Part No. 830028430
Each (On a Tape of 10)
$0.67
Related links
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 25 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm












