Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$5.69

(exc. GST)

$6.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.569$5.69
100 - 240$0.54$5.40
250 - 490$0.50$5.00
500 +$0.46$4.60

*price indicative

RS Stock No.:
197-663
Mfr. Part No.:
830050510
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

8MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

2

Length

13.4mm

Width

4.3mm

Height

4.9mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

85.00°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is designed to meet the highest standards in electronic applications. This industry standard surface mount device crystal combines precision engineering with robust reliability. Featuring resistance welding and hermetic sealing in an inert atmosphere, it ensures exceptional longevity and performance. The gull wing mount design facilitates easy integration into your projects. With a stable operating frequency and excellent temperature tolerance, this SMD crystal is Ideal for a diverse range of applications.

Compliant with RoHS regulations for safe and eco friendly use

Suitable for automated assembly with its gull wing mount configuration

Capable of withstanding stringent shock and vibration testing

Offers versatility with alternative packing options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy