Wurth Elektronik 25 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-512
- Mfr. Part No.:
- 830107871909
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $4.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.50
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.85 | $8.50 | - |
| 100 - 240 | $0.807 | $8.07 | $4.30 |
| 250 - 490 | $0.748 | $7.48 | $25.50 |
| 500 - 990 | $0.688 | $6.88 | $81.00 |
| 1000 + | $0.663 | $6.63 | $187.00 |
*price indicative
- RS Stock No.:
- 197-512
- Mfr. Part No.:
- 830107871909
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | CFPX-218 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 100Ω | ||
Standards/Approvals REACH, RoHS | ||
Series CFPX-218 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik 2.5 x 2mm SMD crystal is designed for optimal performance within a hermetically sealed ceramic package. Built with a seam sealed metal lid, it ensures durability and reliability in challenging environments. Operating at a frequency of 25.0MHz, this component excels in applications demanding precision timing and stability. The crystal is crafted to withstand rigorous conditions, featuring MIL STD 883F compliant vibration testing and is fully RoHS compliant, showcasing a commitment to environmental safety.
Optimized for precision timing in electronic applications
Excellent frequency stability ensures consistent performance
SMD form factor allows for easy integration in Compact designs
Rigorous testing standards guarantee reliability under various conditions
Fully compliant with RoHS regulations promotes environmental responsibility
Related links
- Wurth Elektronik 25 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 25 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 32 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 26 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 27 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 50 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 40 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
