QT Quarztechnik, 29.4912MHz Clock Oscillator, ±25 ppm HCMOS, TTL, 4-Pin Surface Mount QTX533A29.4912B15R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
815-0529
Mfr. Part No.:
QTX533A29.4912B15R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

29.4912MHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Output Level

HCMOS, TTL

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Standards/Approvals

RoHS

Width

3.4mm

Series

QTX5

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN

QTX5


Crystal Oscillators 5x3.2mm Ceramic case


Each
$4.95
Each
$5.23
Each
$5.22
Each (Supplied as a Tape)
$5.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy