RALTRON, 8MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount COM1305-8.000-EXT
- RS Stock No.:
- 707-9735
- Mfr. Part No.:
- COM1305-8.000-EXT
- Brand:
- RALTRON
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.31
(exc. GST)
$2.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,334 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.31 | - |
| 25 - 99 | $2.28 | 1% |
| 100 + | $2.20 | 4% |
*price indicative
- RS Stock No.:
- 707-9735
- Mfr. Part No.:
- COM1305-8.000-EXT
- Brand:
- RALTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | COM1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 8MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series COM1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

CO13
Crystal Oscillators 3.2x2.5mm Ceramic case
- RS Stock No. 7079735P
- Mfr. Part No. COM1305-8.000-EXT
Each (Supplied on a Reel)
$2.31
- RS Stock No. 6939244P
- Mfr. Part No. XO32050UITA-8.000
Each (Supplied on a Reel)
$3.80
- RS Stock No. 1485336P
- Mfr. Part No. LFSPXO018045
Each (Supplied on a Reel)
$2.205
- RS Stock No. 2192068
- Mfr. Part No. MIH3050H-6.000MHZ-T
Each (On a Tape of 5)
$0.692
Related links
- RALTRON ±50 ppm HCMOS, 4-Pin Surface Mount COM1305-8.000-EXT
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO32050UITA-8.000
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B8.000000B50TT
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO026068
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-24.000MHZ-T
- MMD 50 ppm HCMOS, 4-Pin Surface Mount












