MMD, 6MHz XO Oscillator, 50 ppm HCMOS, 4-Pin Surface Mount MIH3050H-6.000MHZ-T

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$3.46

(exc. GST)

$3.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 245$0.692$3.46-
250 - 495$0.676$3.382%
500 +$0.668$3.343%

*price indicative

Packaging Options:
RS Stock No.:
219-2068
Mfr. Part No.:
MIH3050H-6.000MHZ-T
Brand:
MMD
Find similar products by selecting one or more attributes.
Select all

Brand

MMD

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

6MHz

Frequency Stability

50 ppm

Packaging

Tape & Reel

Load Capacitance

30pF

Package Type

Surface Mount

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

0°C

Pin Count

4

Maximum Operating Temperature

70°C

Height

1.7mm

Length

7.2mm

Standards/Approvals

RoHS

Series

MIH

Width

5.2mm

Automotive Standard

No

COO (Country of Origin):
KR
The MMD MIH series crystal oscillator has enable/disable function and nominal frequency of 6MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.

Low Profile Ceramic SMD Package

Wide Frequency Range

Mounting Type: Surface Mount

Frequency Stability: ±50ppm

Operating temperature: 0°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy