RALTRON, 70MHz Crystal, ±50 ppm, 2-Pin HC-49 AS-20.000-18-SMD
- RS Stock No.:
- 703-7135
- Mfr. Part No.:
- AS-20.000-18-SMD
- Brand:
- RALTRON
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$6.07
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 990 | $0.607 | $6.07 | - |
| 1000 - 2490 | $0.59 | $5.90 | 2% |
| 2500 - 4990 | $0.568 | $5.68 | 6% |
| 5000 + | $0.548 | $5.48 | 9% |
*price indicative
- RS Stock No.:
- 703-7135
- Mfr. Part No.:
- AS-20.000-18-SMD
- Brand:
- RALTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Product Type | Crystal | |
| Output Frequency | 70MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 32pF | |
| Package Type | HC-49 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Length | 12mm | |
| Height | 4.6mm | |
| Width | 4.8mm | |
| Standards/Approvals | RoHS | |
| Series | AS-SMD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Product Type Crystal | ||
Output Frequency 70MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 32pF | ||
Package Type HC-49 | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Length 12mm | ||
Height 4.6mm | ||
Width 4.8mm | ||
Standards/Approvals RoHS | ||
Series AS-SMD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
AS
- RS Stock No. 0842336
- Mfr. Part No. X1G006161001011
Each (On a Tape of 2)
$8.665
- RS Stock No. 0842346P
- Mfr. Part No. X1G006151000911
Each (Supplied on a Reel)
$5.485
- RS Stock No. 0842341P
- Mfr. Part No. X1G006151000411
Each (Supplied on a Reel)
$7.805
- RS Stock No. 0842395P
- Mfr. Part No. X1G006161000811
Each (Supplied on a Reel)
$9.10
Related links
- RALTRON ±50 ppm, 2-Pin HC-49 AS-12.000-18-SMD
- RALTRON ±50 ppm, 2-Pin HC-49 AS-25.000-18-SMD
- RALTRON ±50 ppm, 2-Pin HC-49 AS-6.000-18-SMD
- RALTRON ±50 ppm, 2-Pin HC-49 AS-10.000-18-SMD
- RALTRON ±50 ppm, 2-Pin HC-49 AS-8.000-18-SMD
- RALTRON ±50 ppm, 2-Pin HC-49 AS-16.000-18-SMD
- RALTRON ±50 ppm, 2-Pin HC-49 AS-11.0592-18-SMD
- RALTRON 20 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm









