RALTRON, 70MHz Crystal, ±50 ppm, 2-Pin HC-49 AS-12.000-18-SMD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$3.14

(exc. GST)

$3.45

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 100 left, ready to ship from another location
  • Final 590 unit(s) shipping from 10 November 2026

Units
Per unit
Per Bag*
10 - 240$0.314$3.14
250 - 990$0.31$3.10
1000 +$0.297$2.97

*price indicative

Packaging Options:
RS Stock No.:
703-7113
Mfr. Part No.:
AS-12.000-18-SMD
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Product Type

Crystal

Output Frequency

70MHz

Frequency Stability

±50 ppm

Load Capacitance

32pF

Package Type

HC-49

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

2

Maximum Operating Temperature

70°C

Width

4.8mm

Height

4.6mm

Series

AS-SMD

Length

12mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

AS


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy