- RS Stock No.:
- 256-0655
- Mfr. Part No.:
- V23079A1003B301
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$5.80
(exc. GST)
$6.38
(inc. GST)
Units | Per unit |
1 - 12 | $5.80 |
13 - 24 | $5.74 |
25 + | $5.64 |
- RS Stock No.:
- 256-0655
- Mfr. Part No.:
- V23079A1003B301
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Series | Axicom P2 |
Latching | No |
Length | 14.5mm |
Depth | 7.4mm |
Height | 9.8mm |
Dimensions | 14.5 x 9.8 x 7.2mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Application | Signal |
Number of Poles | 2 |
Coil Power | 140mW |
Features | Bifurcated Contacts, Immersion cleanable |
Maximum Switching Power AC | 62.5 VA |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated |
Isolation Coil To Contact | 2kV rms |
Minimum Operating Temperature | -40°C |
Coil Resistance | 1.029 kΩ |
Maximum Operating Temperature | +85°C |
Related links
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT
- Fujitsu Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, 4PDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, SPDT