Epson, 27MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 667-6303
- Mfr. Part No.:
- Q33210BD0000611
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-6303
- Mfr. Part No.:
- Q33210BD0000611
- Brand:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 27MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 700mV | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 27MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 700mV | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Width 2mm | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Automotive Standard No | ||
SG-210
Crystal Oscillators 2x2.5mm Ceramic case
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q33210BD0000611
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40005012
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-27.000M TR
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003312
- Epson 4-Pin X1G004481000412
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
