- RS Stock No.:
- 478-5913
- Mfr. Part No.:
- Q3204DC21020200
- Brand:
- Epson
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.61
(exc. GST)
$10.57
(inc. GST)
Units | Per unit |
---|---|
1 - 8 | $9.61 |
9 - 17 | $9.40 |
18 + | $9.17 |
- RS Stock No.:
- 478-5913
- Mfr. Part No.:
- Q3204DC21020200
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
SG-8002DC
![](https://media.rs-online.com/t_line/L478574-01.gif)
Crystal Oscillators Through hole
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 50MHz |
Frequency Stability | ±50ppm |
Package Type | PDIP |
Output Level | CMOS |
Mounting Type | Through Hole |
Minimum Operating Temperature | -20°C |
Height | 5.3mm |
Maximum Operating Temperature | 70°C |
Width | 6.6mm |
Length | 13.7mm |
Dimensions | 13.7 x 6.6 x 5.3mm |
Related links
- Epson, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin CA Q3309CA40004912
- EPSON, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41009001
- Abracon, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-50.000MHZ-LC-T
- AKER, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S33305-50.000-X
- AKER, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-50.000-X
- Epson, 50MHz XO Oscillator CMOS, 4-Pin Q33310N70003412
- Epson, 50MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q3851CA00005512
- Ecliptek, 50MHz XO Oscillator, 50ppm CMOS SMD EB13E2H2H-50.000M TR