Epson, 3.6864MHz XO Oscillator, ±50 ppm CMOS, 4-Pin SMD Q3309CA40029812

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-5250
Mfr. Part No.:
Q3309CA40029812
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Output Frequency

3.6864 MHz

Oscillator Type

XO

Product Type

Oscillator

Frequency Stability

±50 ppm

Output Level

CMOS

Pin Count

4

Package Type

SMD

Height

1.4 mm

Length

7 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-20 °C

Mount Type

Surface

Width

5 mm

SG8002 Crystal Oscillator


From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy