Epson, 24.576MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save $11.34

View bulk pricing options

Subtotal (1 unit)*

$11.86

(exc. GST)

$13.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$11.86-
63 - 124$11.68$11.34
125 +$11.41$56.25

*price indicative

RS Stock No.:
478-5216
Mfr. Part No.:
Q3309CA40006512
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

24.576MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Minimum Supply Voltage

2.7V

Output Level

CMOS

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Width

5mm

Series

SG-8002

Standards/Approvals

EU RoHS, ISO 14001, ISO9001

Height

1.4mm

Length

7mm

Automotive Standard

No

SG8002 Crystal Oscillator


From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy