Epson, 24.576MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40006512
- RS Stock No.:
- 173-2594
- Mfr. Part No.:
- Q3309CA40006512
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $83.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$1,658.50
(exc. GST)
$1,824.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $6.634 | $1,658.50 | - |
| 500 - 750 | $6.468 | $1,617.00 | $83.00 |
| 1000 + | $6.369 | $1,592.25 | $265.00 |
*price indicative
- RS Stock No.:
- 173-2594
- Mfr. Part No.:
- Q3309CA40006512
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24.576MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 5.5V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SG-8002 | |
| Length | 7mm | |
| Height | 1.4mm | |
| Width | 5mm | |
| Standards/Approvals | EU RoHS, ISO 14001, ISO9001 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24.576MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 5.5V | ||
Output Level CMOS | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series SG-8002 | ||
Length 7mm | ||
Height 1.4mm | ||
Width 5mm | ||
Standards/Approvals EU RoHS, ISO 14001, ISO9001 | ||
Automotive Standard No | ||
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-24.576MHZ-LC-T
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-24.576M TR
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000812
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount
