Epson, 2.048MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 478-5193
- Mfr. Part No.:
- Q3309CA40013712
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.34
(exc. GST)
$13.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $12.34 | - |
| 63 - 124 | $12.15 | 1% |
| 125 + | $11.85 | 3% |
*price indicative
- RS Stock No.:
- 478-5193
- Mfr. Part No.:
- Q3309CA40013712
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 2.048MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 5.5V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | DIP, SOJ | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.4mm | |
| Width | 5mm | |
| Standards/Approvals | ISO9001, ISO 14001, ISO/TS 16949, EU RoHS, CE | |
| Length | 7mm | |
| Series | SG-8002 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 2.048MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 5.5V | ||
Output Level CMOS | ||
Minimum Supply Voltage 2.7V | ||
Mount Type DIP, SOJ | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.4mm | ||
Width 5mm | ||
Standards/Approvals ISO9001, ISO 14001, ISO/TS 16949, EU RoHS, CE | ||
Length 7mm | ||
Series SG-8002 | ||
Automotive Standard No | ||
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40013712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40010812
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
