Wurth Elektronik, 13MHz SPXO Crystal Oscillator, ±50 ppm HCMOS, 4-Pin SMT 831056290
- RS Stock No.:
- 276-6807
- Mfr. Part No.:
- 831056290
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$10,830.00
(exc. GST)
$11,910.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $3.61 | $10,830.00 |
*price indicative
- RS Stock No.:
- 276-6807
- Mfr. Part No.:
- 831056290
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 13MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape and Reel | |
| Load Capacitance | 15pF | |
| Package Type | SMT | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IQXQ | |
| Standards/Approvals | REACH, RoHS | |
| Width | 5.2mm | |
| Length | 7.2mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 13MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape and Reel | ||
Load Capacitance 15pF | ||
Package Type SMT | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IQXQ | ||
Standards/Approvals REACH, RoHS | ||
Width 5.2mm | ||
Length 7.2mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
The Wurth Elektronik Crystal clock oscillator is a standard 2.5 x 2.0 mm crystal oscillator in a ceramic package. It operates at a frequency of 13.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 10.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 10.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.
RoHS compliant
REACh compliant
Hermetically sealed metal lid
Output is compatible with HCMOS
- RS Stock No. 2766808
- Mfr. Part No. 831056290
Each (In a Pack of 10)
$3.626
- RS Stock No. 2766808P
- Mfr. Part No. 831056290
Each (Supplied on a Reel)
$3.626
- RS Stock No. 2766785
- Mfr. Part No. 831019966
Each (On a Reel of 1000)
$3.514
- RS Stock No. 2766786
- Mfr. Part No. 831019966
Each (In a Pack of 5)
$3.572
Related links
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT LFSPXO056290
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831072801
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831019987
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT LFSPXO066657
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT LFSPXO061624
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT LFSPXO056294
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT










