Wurth Elektronik, 50MHz SPXO Crystal Oscillator, ±50 ppm HCMOS, 4-Pin SMT
- RS Stock No.:
- 276-6753
- Mfr. Part No.:
- 831018044
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-6753
- Mfr. Part No.:
- 831018044
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape and Reel | |
| Package Type | SMT | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 4.5V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.2mm | |
| Series | IQXQ | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.4mm | |
| Width | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape and Reel | ||
Package Type SMT | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 4.5V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature 0°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 7.2mm | ||
Series IQXQ | ||
Standards/Approvals REACH, RoHS | ||
Height 1.4mm | ||
Width 5.2mm | ||
Automotive Standard No | ||
The Wurth Elektronik Crystal clock oscillator is a standard 7 x 5 mm crystal oscillator in a ceramic package with a seam sealed metal lid. It operates at a frequency of 50.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 25.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 8.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.
RoHS compliant
REACh compliant
Hermetically sealed metal lid
Output is compatible with HCMOS
Related links
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831018044
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831019987
- Wurth Elektronik ±25 ppm HCMOS, 4-Pin SMT
- Wurth Elektronik ±25 ppm HCMOS, 4-Pin SMT 830206924301
- Wurth Elektronik ±50 ppm CMOS, 4-Pin SMT
- Wurth Elektronik ±50 ppm CMOS, 4-Pin SMT 831025560
- Wurth Elektronik ±50 ppm CMOS, 4-Pin SMT 831024589
