Renesas Electronics, 48MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH536048.000000I

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,614.00

(exc. GST)

$1,775.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.614$1,614.00

*price indicative

RS Stock No.:
263-8035
Mfr. Part No.:
XLH536048.000000I
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

XO

Product Type

Crystal Oscillator

Output Frequency

48MHz

Frequency Stability

25 ppm

Packaging

Cut Tape

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Output Level

HCMOS

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

XL

Standards/Approvals

RoHS, REACH

Width

5mm

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics ultra-precision crystal oscillators has key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional bulk quartz and SAW oscillators. It has short lead-time, low cost, low noise, wide frequency range, excellent ambient performance.

Operating temperature 40°C to +85°C

Frequency stability options ±20 to ±100 ppm

Better than ±10% linearity for Vc range

Each (In a Pack of 5)
$2.402
Each (Supplied on a Reel)
$2.402
Each (Supplied on a Reel)
$2.392
Each (Supplied on a Reel)
$6.184

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy