Abracon, 32MHz Crystal Oscillator Crystal Oscillator, ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE32.0-T1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,616.00

(exc. GST)

$2,878.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$2.616$2,616.00
5000 +$2.354$2,354.00

*price indicative

RS Stock No.:
242-3291
Mfr. Part No.:
FO7HHAAE32.0-T1
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

32MHz

Frequency Stability

±20 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

5V

Output Level

HCMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

FO7HH

Height

5mm

Length

7mm

Width

5.2mm

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon HCMOS SMD Oscillator has stabilities upto 20 PPM. Temperature Ranges is -40°C to +85°C and supply voltage is 5.0V 10% . Frequency range is 1 ∼ 125MHz. Maximum Soldering time is 10 Seconds x 2.Seal Method is Seam. It is Lead (Pb) Free.Stabilities to ±20 PPM.Temperature Ranges is 40°C to 85°C . Supply Voltage is 5.0V. Frequency Range (FO) is 1 ∼ 125MHz. Output Load (HCMOS) is 50 pF.Start-up Time (TS) is 10 mS. Output DisableTime is 100 nS. Output Enable Time is 100 nS.

Maximum Soldering temperature is 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy