Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-1.8432MHZ-LC-T
- RS Stock No.:
- 240-3553
- Mfr. Part No.:
- ASE-1.8432MHZ-LC-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,129.00
(exc. GST)
$1,242.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.129 | $1,129.00 | - |
| 2000 - 4000 | $1.074 | $1,074.00 | 4% |
| 5000 + | $1.063 | $1,063.00 | 5% |
*price indicative
- RS Stock No.:
- 240-3553
- Mfr. Part No.:
- ASE-1.8432MHZ-LC-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 1.8432MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.47V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Series | ASE | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 1.8432MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.47V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Series ASE | ||
Height 1.2mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Low height 1.2mm max
Tri-state function
Low current consumption30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
RoHS/RoHS II compliant
Related links
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-1.8432MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-14.7456MHZ-LC-T
