Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, -100 → 100 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 240-3551
- Mfr. Part No.:
- ASDK2-32.768KHZ-LR-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.17
(exc. GST)
$14.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,555 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.634 | $13.17 | - |
| 50 - 95 | $2.586 | $12.93 | $2.40 |
| 100 - 245 | $2.54 | $12.70 | $9.40 |
| 250 - 995 | $2.494 | $12.47 | $35.00 |
| 1000 + | $2.448 | $12.24 | $186.00 |
*price indicative
- RS Stock No.:
- 240-3551
- Mfr. Part No.:
- ASDK2-32.768KHZ-LR-T3
- Brand:
- Abracon
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
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | -100 → 100 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.66V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 2.5mm | |
| Height | 950μm | |
| Standards/Approvals | Pb RoHS | |
| Series | ASDK | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability -100 → 100 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.66V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature 0°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 2.5mm | ||
Height 950μm | ||
Standards/Approvals Pb RoHS | ||
Series ASDK | ||
Width 2mm | ||
Automotive Standard No | ||
The Abracon ASDK series is ceramic surface mount crystal oscillator comes in seam sealed package gives LVCMOS level output. This oscillator can be used in applications like laptop, digital camera, wireless LAN, LCD, PDA etc.
32.768kHz in 2.5 x 2.0 x 0.95mm package
Seam sealed assure high reliability performance
Low current consumption 1.0mA (Vdd=1.8V)
Suitable for RoHS compliant reflow
Extend temperature range available
Related links
- Abracon -100 to 100 ppm CMOS, 4-Pin Surface Mount
- Abracon ±100 ppm CMOS, 4-Pin Surface Mount
- Abracon ±100 ppm CMOS Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK2-32.768KHZ-LRT
- Abracon ±100 ppm CMOS, 4-Pin Surface Mount ASDKDVAIG-32.768kHz-KC-T3
- Abracon ±100 ppm CMOS Surface Mount ASEKDVAIG-32.768kHz-KC-T3
- Abracon 25 ppm CMOS, 4-Pin Surface Mount ASCODV-24.000MHZ-LR-T3