Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±25ppm LVCMOS, 4-Pin Surface Mount ASAK-32.768KHZ-LRS-T
- RS Stock No.:
- 240-3549
- Mfr. Part No.:
- ASAK-32.768KHZ-LRS-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,755 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.156 | $10.78 |
| 50 - 95 | $2.04 | $10.20 |
| 100 - 245 | $1.998 | $9.99 |
| 250 - 495 | $1.962 | $9.81 |
| 500 + | $1.93 | $9.65 |
*price indicative
- RS Stock No.:
- 240-3549
- Mfr. Part No.:
- ASAK-32.768KHZ-LRS-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±25ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Series | ASAK | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±25ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Series ASAK | ||
Width 1.6mm | ||
Automotive Standard No | ||
The Abracon ASAK series is ceramic SMD crystal oscillator comes in seam sealed package gives LVCMOS level output. This oscillator can be used in applications like laptop, digital camera, wireless LAN, LCD, PDA etc.
32.768kHz in 2.0 x 1.6 x 0.7mm package
Seam sealed package assures high reliability performance
Low current consumption 240 μA max.
Suitable for RoHS compliant reflow
RoHS/RoHS II compliant
Related links
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount ASAK2-32.768KHZ-LRS-T
- Abracon ±100 ppm CMOS, 4-Pin Surface Mount
- Abracon -100 to 100 ppm CMOS, 4-Pin Surface Mount
- Abracon ±100 ppm CMOS, 4-Pin Surface Mount ASDKDVAIG-32.768kHz-KC-T3
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount