ILSI, 25MHz Crystal Oscillator, 50 ppm, 4-Pin SMD ISM92-3251BH-25.000MHz
- RS Stock No.:
- 219-2185
- Mfr. Part No.:
- ISM92-3251BH-25.000MHz
- Brand:
- ILSI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, on tapes of 5)*
$15.02
(exc. GST)
$16.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 245 | $3.004 | $15.02 |
| 250 - 495 | $2.938 | $14.69 |
| 500 + | $2.898 | $14.49 |
*price indicative
- RS Stock No.:
- 219-2185
- Mfr. Part No.:
- ISM92-3251BH-25.000MHz
- Brand:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.6mm | |
| Series | ISM92 | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Product Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5V | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.6mm | ||
Series ISM92 | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ISM92 series oscillator has output frequency 25 MHz and it is available in SMD package of dimension 5 x 3.2 x 1.6mm. It is use in fibre channel, server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40+85°C
Low Jitter
Non-PLL Based
Output CMOS/TTL Compatible Logic Levels
Compatible with Lead-free Processing
Related links
- ILSI 50 ppm, 4-Pin SMD
- ILSI 50 ppm, 4-Pin SMD ISM92-3251BH-25.000MHz
- Abracon ±50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ± 20 to ± 50 ppm CMOS, 4-Pin Surface Mount ASE3-25.000MHZ-EK-T
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
