Abracon, 25MHz Crystal Oscillator Crystal Oscillator, ± 20 to ± 50 ppm CMOS, 4-Pin Surface Mount ASE3-25.000MHZ-EK-T
- RS Stock No.:
- 240-3564
- Mfr. Part No.:
- ASE3-25.000MHZ-EK-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.74
(exc. GST)
$14.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.274 | $12.74 |
| 50 - 90 | $1.251 | $12.51 |
| 100 - 240 | $1.228 | $12.28 |
| 250 - 490 | $1.205 | $12.05 |
| 500 + | $1.182 | $11.82 |
*price indicative
- RS Stock No.:
- 240-3564
- Mfr. Part No.:
- ASE3-25.000MHZ-EK-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ± 20 to ± 50 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.89V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 3.2mm | |
| Height | 1.2mm | |
| Series | ASE3 | |
| Standards/Approvals | RoHS/RoHS II, ISO 9001 / QS 9000, ISO 9001:2008 | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ± 20 to ± 50 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.89V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 3.2mm | ||
Height 1.2mm | ||
Series ASE3 | ||
Standards/Approvals RoHS/RoHS II, ISO 9001 / QS 9000, ISO 9001:2008 | ||
Width 2.5mm | ||
Automotive Standard No | ||
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Low height 1.2mm max
Tri-state function
Low current consumption30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
RoHS/RoHS II compliant
Related links
- Abracon ± 20 to ± 50 ppm CMOS, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount