MMD, 25MHz XO Oscillator, 25 ppm HCMOS, 4-Pin Surface Mount MSH302548AH-25.000MHZ-T
- RS Stock No.:
- 219-2073
- Mfr. Part No.:
- MSH302548AH-25.000MHZ-T
- Brand:
- MMD
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2073
- Mfr. Part No.:
- MSH302548AH-25.000MHZ-T
- Brand:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 30pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Series | MSH | |
| Width | 2.7mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability 25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 30pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Series MSH | ||
Width 2.7mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The MMD MSH series crystal oscillator has enable/disable function and nominal frequency of 25MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.
Low Profile Ceramic SMD Package
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±25ppm
Operating temperature: -40°C to 85°C
Related links
- MMD 25 ppm HCMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-25.000MHZ-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LR-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EC2625TS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EB13E2J2H-25.000M TR
