Ecliptek, 24MHz XO Oscillator, 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-24.000M TR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.29

(exc. GST)

$12.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$2.258$11.29
250 - 495$2.20$11.00
500 +$2.166$10.83

*price indicative

Packaging Options:
RS Stock No.:
219-2051
Mfr. Part No.:
EC3645TS-24.000M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

45 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-10°C

Pin Count

4

Maximum Operating Temperature

85°C

Height

1.3mm

Series

EC36

Standards/Approvals

No

Width

3.2mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EC36 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 24MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±45ppm

Package: 4-SMD, No Lead

Operating Temperature: -10°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy