Ecliptek, 25MHz XO Oscillator, 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-25.000M TR
- RS Stock No.:
- 219-1989
- Mfr. Part No.:
- EB13E2H2H-25.000M TR
- Brand:
- Ecliptek
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.02
(exc. GST)
$9.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.804 | $9.02 |
| 250 - 495 | $1.762 | $8.81 |
| 500 + | $1.738 | $8.69 |
*price indicative
- RS Stock No.:
- 219-1989
- Mfr. Part No.:
- EB13E2H2H-25.000M TR
- Brand:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 25MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 200°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | EB13E2 | |
| Height | 900μm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 25MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature 200°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series EB13E2 | ||
Height 900μm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Ecliptek EB13E2 series quartz crystal clock oscillator has nominal frequency of 25MHz. It has frequency tolerance of ±50ppm.
Tri-state logic control
Tape and reel packaging
- RS Stock No. 2191976
- Mfr. Part No. EB13E2H2H-10.000M TR
Each (In a Pack of 5)
$1.374
- RS Stock No. 2191996
- Mfr. Part No. EB13E2H2H-4.000M TR
Each (In a Pack of 5)
$1.804
- RS Stock No. 2191996P
- Mfr. Part No. EB13E2H2H-4.000M TR
Each (Supplied on a Reel)
$1.878
- RS Stock No. 2192037
- Mfr. Part No. EC2700TS-25.000M TR
Each (In a Pack of 5)
$4.156
Related links
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EC2625TS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EB13E2J2H-25.000M TR
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC2700TS-25.000M TR











