Ecliptek, 50MHz XO Oscillator, 20 ppm CMOS, 4-Pin Surface Mount EC2620TS-50.000M TR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.82

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 245$3.364$16.82
250 - 495$3.276$16.38
500 +$3.234$16.17

*price indicative

Packaging Options:
RS Stock No.:
219-2029
Mfr. Part No.:
EC2620TS-50.000M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

20 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Series

EC26

Width

5mm

Length

7mm

Height

1.8mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EC26 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 50MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±20ppm

Package: 4-SMD, No Lead

Operating Temperature: -10°C to 70°C

Related links