Ecliptek, 25MHz XO Oscillator, 20 ppm CMOS, 4-Pin Surface Mount EC2620TS-25.000M TR
- RS Stock No.:
- 219-2025
- Mfr. Part No.:
- EC2620TS-25.000M TR
- Brand:
- Ecliptek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2025
- Mfr. Part No.:
- EC2620TS-25.000M TR
- Brand:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 25MHz | |
| Frequency Stability | 20 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.8mm | |
| Series | EC26 | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 25MHz | ||
Frequency Stability 20 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.8mm | ||
Series EC26 | ||
Width 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Ecliptek EC26 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.
Mounting Type: Surface Mount
Output type: CMOS
Frequency Stability: ±20ppm
Package: 4-SMD, No Lead
Operating Temperature: -10°C to 70°C
- RS Stock No. 2192033
- Mfr. Part No. EC2625TS-25.000M TR
Each (In a Pack of 5)
$4.048
- RS Stock No. 2192032
- Mfr. Part No. EC2625TS-25.000M TR
Each (On a Reel of 1000)
$3.357
- RS Stock No. 2192039
- Mfr. Part No. EC2745ETTS-25.000M TR
Each (On a Reel of 1000)
$3.434
- RS Stock No. 2192021
- Mfr. Part No. EC2620TS-24.576M TR
Each (On a Reel of 1000)
$2.349
Related links
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount EC3620ETTS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EC2625TS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EB13E2J2H-25.000M TR










