- RS Stock No.:
- 173-2531
- Mfr. Part No.:
- Q3306JA41009001
- Brand:
- EPSON
Discontinued product
- RS Stock No.:
- 173-2531
- Mfr. Part No.:
- Q3306JA41009001
- Brand:
- EPSON
Technical data sheets
Legislation and Compliance
Product Details
SG8002JA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators - SMT Plastic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 50MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 4.45mm |
Width | 8.65mm |
Length | 14mm |
Dimensions | 14 x 8.65 x 4.45mm |
Related links
- EPSON, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41009001
- Epson, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin CA Q3309CA40004912
- Epson, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21020200
- Abracon, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-50.000MHZ-LC-T
- AKER, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S33305-50.000-X
- AKER, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-50.000-X
- Epson, 50MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q3851CA00005512
- Epson, 50MHz XO Oscillator CMOS, 4-Pin Q33310N70003412