IQD, 50MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018044
- RS Stock No.:
- 148-4318
- Distrelec Article No.:
- 304-30-531
- Mfr. Part No.:
- LFSPXO018044
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.36
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 790 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.136 | $21.36 | - |
| 250 - 490 | $2.082 | $20.82 | 2% |
| 500 + | $2.046 | $20.46 | 4% |
*price indicative
- RS Stock No.:
- 148-4318
- Distrelec Article No.:
- 304-30-531
- Mfr. Part No.:
- LFSPXO018044
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.4mm | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | CFPS-73 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature 0°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 1.4mm | ||
Length 7.2mm | ||
Width 5.2mm | ||
Standards/Approvals REACH, RoHS | ||
Series CFPS-73 | ||
Automotive Standard No | ||
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Related links
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS 4-Pin Surface Mount
- IQD ±50 ppm HCMOS 4-Pin Surface Mount LFSPXO018035
- IQD ±50 ppm CMOS, 4-Pin Surface Mount
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025560
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-50.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018038
