IQD, 80MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO009441

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $19.40

View bulk pricing options

Subtotal (1 bag of 100 units)*

$386.00

(exc. GST)

$425.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$3.86$386.00-
200 - 300$3.763$376.30$19.40
400 +$3.705$370.50$62.00

*price indicative

RS Stock No.:
146-3998
Mfr. Part No.:
LFSPXO009441
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

80MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

0°C

Pin Count

4

Maximum Operating Temperature

70°C

Height

1.4mm

Length

7.2mm

Series

CFPS-73

Width

5.2mm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed

Model CFPS-73

Model Issue number 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy