IQD, 8MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 4-Pin Surface Mount LFSPXO019079
- RS Stock No.:
- 146-3947
- Mfr. Part No.:
- LFSPXO019079
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $34.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,886.00
(exc. GST)
$2,075.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.886 | $1,886.00 | - |
| 2000 - 3000 | $1.869 | $1,869.00 | $34.00 |
| 4000 + | $1.845 | $1,845.00 | $164.00 |
*price indicative
- RS Stock No.:
- 146-3947
- Mfr. Part No.:
- LFSPXO019079
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS, TTL | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.2mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.2mm | |
| Series | CFPS-72 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 8MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS, TTL | ||
Mount Type Surface | ||
Minimum Operating Temperature 0°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 7.2mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS, REACH | ||
Width 5.2mm | ||
Series CFPS-72 | ||
Automotive Standard No | ||
Standard 7 x 5mm crystal oscillator in a ceramic package with a seam sealed metal lid, hermetically sealed.
Model CFPS-72
Model Issue number 12
Related links
- IQD ±50 ppm HCMOS 4-Pin Surface Mount LFSPXO019079
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018045
- IQD ±50 ppm HCMOS Surface Mount
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-8.000
- IQD ±50 ppm HCMOS 4-Pin Surface Mount LFSPXO018035
- IQD ±50 ppm HCMOS 4-Pin Surface Mount
- Abracon ±50 ppm HCMOS 4-Pin Surface Mount ASFL1-25.000MHZ-EC-T
