Abracon, 25MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EC-T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.05

(exc. GST)

$16.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,235 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$3.01$15.05
250 - 495$2.962$14.81
500 +$2.894$14.47

*price indicative

Packaging Options:
RS Stock No.:
171-2837
Mfr. Part No.:
ASFL1-25.000MHZ-EC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

25MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.63V

Output Level

HCMOS, TTL

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Series

ASFL1

Standards/Approvals

No

Height

1.3mm

Length

5mm

Width

3.2mm

Automotive Standard

No

COO (Country of Origin):
CN
Tri state function

Suitable for high density SMT

Available tight stability option +/-20ppm

Seam sealed package assures high reliability performance

CCD clock for VTR camera

Equipment connected to PC or PC cards

Thin equipment

Wireless communication

PDA, Laptop computer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy