KYOCERA AVX, 1.8432MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount KC5032A1.84320CM0E00
- RS Stock No.:
- 111-0731
- Mfr. Part No.:
- KC5032A1.84320CM0E00
- Brand:
- KYOCERA AVX
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $5.62 | - |
| 20 - 99 | $5.45 | 3% |
| 100 - 399 | $5.25 | 6% |
| 400 + | $5.08 | 9% |
*price indicative
- RS Stock No.:
- 111-0731
- Mfr. Part No.:
- KC5032A1.84320CM0E00
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 1.8432MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Series | KC5032A-CM | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 1.8432MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Series KC5032A-CM | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Kyocera KC5032A-CM Clock Oscillators
KC5032A-CM crystal oscillators from Kyocera have a wide operating range between 1.6 V and 5.5 V. Featuring a CMOS output, these crystal oscillators have a miniature ceramic package construction with seam welding. KC5032A-CM clock oscillators are highly reliable.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 5x3.2mm Ceramic case
Related links
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A25.0000C30E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A8.00000C50D00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A30.0000C30E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A16.0000C50D00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A12.5000C30E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A7.37280C30E00
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-1.8432
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025494
