KYOCERA AVX, 48MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A48.0000C50D00

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0717
Mfr. Part No.:
KC7050A48.0000C50D00
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Oscillator Type

Clock

Output Frequency

48MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1.6mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.6mm

COO (Country of Origin):
JP

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy