GearWrench Pry Bar, 29in Length
- RS Stock No.:
- 272-6286
- Mfr. Part No.:
- 82248
- Brand:
- GearWrench
Subtotal (1 unit)*
$206.15
(exc. GST)
$226.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.15 |
*price indicative
- RS Stock No.:
- 272-6286
- Mfr. Part No.:
- 82248
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Pry Bar | |
| Material | Alloy Steel | |
| Overall Length | 29in | |
| Claw Ended | Yes | |
| Bar Width | 42mm | |
| Standards/Approvals | ASME, ANSI | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Pry Bar | ||
Material Alloy Steel | ||
Overall Length 29in | ||
Claw Ended Yes | ||
Bar Width 42mm | ||
Standards/Approvals ASME, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench extendable pry bar with rotating head and built in grooves to grip in any environment and can extend to reach areas inaccessible to shorter tools. The head rotates 180 degree through 14 locking positions for unparalleled access and leverag
Compact design allows for work in tight spaces
Expandable and adjustable
