Subtotal (1 unit)*
$106.31
(exc. GST)
$116.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.31 |
*price indicative
- RS Stock No.:
- 268-6760
- Mfr. Part No.:
- D.3-12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Pry Bar | |
| Material | Steel | |
| Overall Length | 422mm | |
| Claw Ended | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pry Bar | ||
Material Steel | ||
Overall Length 422mm | ||
Claw Ended No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom power lever has sturdy blade minimize lever spring effect. It is used in suspension, gear train, bodywork etc.
Length of bar 305 mm
