Mob Outillage Crow Bar, 900mm Length
- RS Stock No.:
- 911-521
- Mfr. Part No.:
- 7187900010
- Brand:
- Mob Outillage
N
Subtotal (1 unit)*
$49.52
(exc. GST)
$54.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.52 |
*price indicative
- RS Stock No.:
- 911-521
- Mfr. Part No.:
- 7187900010
- Brand:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | Crow Bar | |
| Material | Steel | |
| Overall Length | 900mm | |
| Claw Ended | Yes | |
| Tip Width | 42 mm | |
| Bar Width | 30mm | |
| Standards/Approvals | EP 3505305 | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type Crow Bar | ||
Material Steel | ||
Overall Length 900mm | ||
Claw Ended Yes | ||
Tip Width 42 mm | ||
Bar Width 30mm | ||
Standards/Approvals EP 3505305 | ||
- COO (Country of Origin):
- FR
The Mob Outillage robust power bar designed for efficient lever action, making it Ideal for lifting and pulling tasks. Its ergonomic design provides enhanced manoeuvrability and grip during operation.
Oval body with a strong cross-section prevents bending under force
Progressive nail puller offers 60% more leverage at the start of movement
Optimised design allows ample room for hand access against vertical parts
Wide, tapered ends facilitate deeper insertion between workpieces
