Subtotal (1 unit)*
$56.57
(exc. GST)
$62.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.57 |
*price indicative
- RS Stock No.:
- 616-674
- Mfr. Part No.:
- 965 450
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crow Bar | |
| Overall Length | 185mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crow Bar | ||
Overall Length 185mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Pry bar is a durable hand tool designed for prying, lifting and positioning tasks in vehicle repair and maintenance. It features flat curved ends that offer excellent leverage and control, even in tight spaces. Made from high-grade steel, its built to withstand heavy-duty use while maintaining ergonomic comfort.
Made from high grade steel for strength and durability
Flat curved ends for effective prying and lifting
Ergonomic nonslip design for secure handling
