Bahco Pry Bar, 503mm Length
- RS Stock No.:
- 164-210
- Mfr. Part No.:
- TAH3681-20
- Brand:
- Bahco
Subtotal (1 unit)*
$181.79
(exc. GST)
$199.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.79 |
*price indicative
- RS Stock No.:
- 164-210
- Mfr. Part No.:
- TAH3681-20
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Hardened Steel | |
| Product Type | Pry Bar | |
| Overall Length | 503mm | |
| Bar Width | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Hardened Steel | ||
Product Type Pry Bar | ||
Overall Length 503mm | ||
Bar Width 17mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Rolling Head Pry Bars with Phosphated Body with Fixed Metallic Wire Loop 508 mm
The Bahco Tools Rolling head pry bar is expertly designed for professionals who require precision and durability in their tools. With its phosphated body and a fixed metallic wire loop, it offers unmatched resilience while maintaining functionality.
Complies with industry best practices for safety at height
Constructed from special hardened steel for enhanced durability
Maintains full functionality even in narrow spaces
