Wera Square Screwdriver, 6.3 mm Tip, 154 mm Blade, 89 mm Overall
- RS Stock No.:
- 408-164
- Mfr. Part No.:
- 003460
- Brand:
- Wera
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.30
(exc. GST)
$20.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.30 |
- RS Stock No.:
- 408-164
- Mfr. Part No.:
- 003460
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
VDE Interchangeable Switch Cabinet Blades
Interchangeable blades for use with the VDE Kraftform Kompakt® handle, stock no. 408-142
9 mm insulated and bevelled hexagonal shaft
9 mm insulated and bevelled hexagonal shaft
Related links
- Wera Square Screwdriver, 8.1 mm Tip, 154 mm Blade, 89 mm Overall
- Wera Hexagon Screwdriver, 154 mm Blade, 89 mm Overall
- Wera Square Insulated Screwdriver Blade, #1 Tip, 154 mm Blade, VDE/1000V
- Wera Square Insulated Screwdriver Blade, #2 Tip, 154 mm Blade, VDE/1000V
- Wera Square Screwdriver Bit, 89 mm Tip
- Wera Pozidriv Insulated Screwdriver Blade, PZ0 Tip, 154 mm Blade,...
- Wera Phillips Insulated Screwdriver Blade, PH1 Tip, 154 mm Blade,...
- Wera Pozidriv Insulated Screwdriver Blade, PZ1 Tip, 154 mm Blade,...