Mueller Electric Crocodile Clip, Beryllium Copper Alloy Contact, Black
- RS Stock No.:
- 756-4630
- Mfr. Part No.:
- BU-11CPN
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.22
(exc. GST)
$55.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 756-4630
- Mfr. Part No.:
- BU-11CPN
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 41mm | |
| Contact Material | Beryllium Copper Alloy | |
| Current | 200A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 41mm | ||
Contact Material Beryllium Copper Alloy | ||
Current 200A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Heavy Duty Grounding Clips
Mueller heavy duty grounding alligator clips are suitable for use in applications that required a strong hard wearing high amperage alligator clip such as welding equipment, high power generators, battery charge packs and many other applications.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
