Mueller Electric Crocodile Clip, Zinc Plated Steel Contact, Black, 100A
- RS Stock No.:
- 756-4627
- Distrelec Article No.:
- 301-33-470
- Mfr. Part No.:
- BU-11APN
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.37
(exc. GST)
$25.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 16 September 2026
- Plus 15 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.37 |
| 10 - 49 | $22.84 |
| 50 + | $18.79 |
*price indicative
- RS Stock No.:
- 756-4627
- Distrelec Article No.:
- 301-33-470
- Mfr. Part No.:
- BU-11APN
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 41mm | |
| Current | 100A | |
| Contact Material | Zinc Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 41mm | ||
Current 100A | ||
Contact Material Zinc Plated Steel | ||
Insulated No | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller natural crocodile clip is a stainless steel contactor. It is suitable for applications that require strong hardwearing clips. This non-insulated clip has zinc-plated steel as contact material. It is 152mm long.
Features and Benefits
Can be used with up to 0 AWG wire or welding cable
Rated current is 100A
Jaw opening is 41mm
Applications
Battery charge packs
High power generators
Welding equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Kit Black, Red
- Mueller Electric Crocodile Clip, Zinc Plated Steel Contact
- Mueller Electric Crocodile Clip Red
