Hirschmann Test & Measurement, Black Crocodile Clip, Nickel Plated Steel Contact, 4A
- RS Stock No.:
- 656-5705
- Distrelec Article No.:
- 140-91-104
- Mfr. Part No.:
- 930120000
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.39
(exc. GST)
$1.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,089 unit(s) ready to ship from another location
- Plus 2,750 unit(s) shipping from 26 October 2026
- Plus 4,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $1.39 |
| 250 - 499 | $1.37 |
| 500 + | $1.35 |
*price indicative
- RS Stock No.:
- 656-5705
- Distrelec Article No.:
- 140-91-104
- Mfr. Part No.:
- 930120000
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 10mm | |
| Current | 4A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 10mm | ||
Current 4A | ||
Contact Material Nickel Plated Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
AGF20 Crocodile Clip
4 mm crocodile clip system made from nickel plated steel
Special design makes it suitable for both thin and thick wire
Socket and solder tag connection possible
Length: 49 mm
60 V dc
Temperature range: -25° to +100 °C
Related links
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Red
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Black
- Staubli Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
